Yageo Group C44APFP4150ZA0J

AC Film Cap 1.5 F 500 VAC PP (Polypropylene) 5% C44A Series Can
$ 24.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C44APFP4150ZA0J.

IHS

Datasheet1 page3 years ago
Datasheet5 pages19 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-7.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2000-09-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-F2W155JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
PanasonicECW-F2155JA
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,250VDC,1.5uF,5%,Bulk ST
PanasonicECW-FD2W155J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR75PR41504030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Yageo GroupC4BSNBX4150ZAJJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1.5uF, Chassis Mount
Yageo GroupR75QW41504000J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C44APFP4150ZA0J provided by its distributors.

AC Film Cap 1.5 F 500 VAC PP (Polypropylene) 5% C44A Series Can
Film Capacitor, 1200V, 5% +Tol, 5% -Tol, 1.5uF, Chassis Mount
FILM CAPACITOR film capacitor 500V 1.5muF 5%
CAP FILM 1.5UF 5% 1.2KVDC RADIAL
1.5¦ÌF ¡À5% , 22.3mm 1.2KV 500V 2.5m¦¸ , 82mm
C44APFP4150ZA0J, YAGEO / KEMET ELECTRONICS
CAPACITOR, 1.5µF, 500VAC, 5%, PP, CAN; Capacitance:1.5µF; Voltage Rating:500VAC; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:C44A Series; Capacitor Case Style:Can; Capacitor Terminals:Screw; Lead Spacing:22.3mm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Voltage Rating VAC:500V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.