Descriptions of Panasonic ECW-F2W155JA provided by its distributors.
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 450V PP 5% (18.8 X 10.7 X 15.8mm) Radial 15mm 105°C Bulk
Avnet Japan
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,450VDC,1.5uF,5%,Bulk ST
Radial FILM CAPACITOR ECW-F(A) 450V 1.5muF ±5% 0.740Lx0.421W 18.80mmx10.70mm
Film Capacitor, 1.5 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded
1.5μF ±5% polypropylene 15mm 450V 84V 5mΩ Through hole mounting 18.8mm*10.7mm*17.3mm
Panasonic ECWF2W155JA - Film Capacitors (Electronic Equipment Use)
ECW-F Series 1.5 uF 450 V ±5% LS=15 mm Straight Metallized PP Film Capacitor
CAP FILM 1.5UF 5% 450VDC RADIAL / 1.5 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
Film Chip Capacitor, 250V, 1µF, -40 to +105 ¡C, RoHS
Panasonic SCT
PANASONIC ELECTRONIC COMPONENTS ECWF2W155JA Film Capacitor, 1.5 F, 450 V, ECWF(A) Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR FILM PP, 1.5UF, 5%, 450V, RADIAL; Capacitance:1.5µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:450V; Life Time @ Temperature:(Not Applicable); Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes
CAP, 1.5µF, 450V, 5%, PP, THROUGH HOLE; Capacitance: 1.5µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: ECWF(A) Series; Capacitor Case Style: -; Capacitor Te