Yageo Group C440C224M1U5TA

C440 C 220NF Ceramic Multilayer Capacitor, 100 VDC, +85DEGC, Z5U Dielec, +/-20%
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C440C224M1U5TA.

IHS

Datasheet14 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C440C224M1U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.437
Stock
2,282
24,120
Authorized Distributors
6
3
Capacitance
220 nF
220 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Dipped
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC410C224M5U5TA
C 220NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +85DEGC, Z5U DIELECTRIC, +/-20%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount
KYOCERA AVXSR205E224MAR
SR20 SR 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC430C224M5U5TA
Dipped CERAMIC CAPACITOR ceramic capacitor 50V 220nF 20% -56/+22% ppm/C
KYOCERA AVXSR205E224MARTR1
Dipped CERAMIC CAPACITOR ceramic capacitor 50V 220nF 20% -56/+22% ppm/C
KYOCERA AVXSR215E224MARTR2
CERAMIC CAPACITOR Dipped ceramic capacitor -56/+22% ppm/C 20% 220nF 50V

Descriptions

Descriptions of Yageo Group C440C224M1U5TA provided by its distributors.

C440 C 220NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELEC, +/-20%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount
Cap Ceramic 0.22uF 100V Z5U 20% Axial 85C Bulk
Dipped ceramic capacitor 100V 220nF 20% -56/+22% ppm/C
Capacitor Ceramic 0.22Uf 100V, Z5U, 20%, Axial; Capacitance:0.22Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:-; Capacitor Case/Package:Axial Leadedrohs Compliant: Yes |Kemet C440C224M1U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.