Yageo Group C430C104M1U5CA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
$ 0.213
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestC430C104M1U5CA634
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C430C104M1U5CA.

IHS

Datasheet4 pages24 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.213
$ 0.204
Stock
634
23,386
Authorized Distributors
0
4
Capacitance
100 nF
100 nF
Dielectric
Z5U
Z5U
Mount
-
Through Hole
Case/Package
Dipped
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group C430C104M1U5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
.1UF 100V 20%
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Series:Aximax; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.