Yageo Group C420C334M5U5TA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C420C334M5U5TA.

IHS

Datasheet14 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.10%

CAD Models

Download Yageo Group C420C334M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.168
Stock
24,358
193,400
Authorized Distributors
6
3
Capacitance
330 nF
330 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Dipped
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC412C334M5U5TA
C 330NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +85DEGC, Z5U DIELECTRIC, +/-20%
KYOCERA AVXSR215E334MAATR1
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C T/R
KYOCERA AVXSR215E334MARTR1
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C T/R
KYOCERA AVXSR215E334MAAAP2
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C Ammo Pack
Yageo GroupC320C334M5U5TA
RADIAL C 330NF CERAMIC MULTILAYER CAPACITOR, 50 V, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC322C334M5U5TA
C322 C 330NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%

Descriptions

Descriptions of Yageo Group C420C334M5U5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount
Cap Ceramic 0.33uF 50V Z5U 20% Axial 85C Bulk
CERAMIC CAPACITOR Dipped ceramic capacitor Z5U 20% 330nF 50V
Capacitor Ceramic 0.33Uf 50V, Z5U, 20%, Axial; Capacitance:0.33Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:-; Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet C420C334M5U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.