Yageo Group C412C104M5R5TA7200

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, Axial Leaded
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C412C104M5R5TA7200.

IHS

Datasheet15 pages2 years ago

Farnell

Inventory History

3 month trend:
+109%

Alternate Parts

Price @ 1000
$ 0.314
$ 0.102
$ 0.102
Stock
24,667,171
65,495
65,495
Authorized Distributors
6
1
1
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Axial
Axial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2009-07-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXSR205C104KARTR1
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR205C104KAA
CAP CER 0.1UF 50V X7R RADIAL / 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
KYOCERA AVXSA115C104MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC420C104M5R5TATR
Cap Ceramic 0.1uF 50V X7R 20% Axial 125C T/R
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 20% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C412C104M5R5TA7200 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, X7R, Axial Leaded
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Capacitors Mlcc - Leaded 50V 0.1Uf X7R 20% Rohs Compliant: Yes |Kemet C412C104M5R5TA7200
Dipped CERAMIC CAPACITOR ceramic capacitor 50V 100nF 20% -/+15ppm/Cel ppm/C
Cap Ceramic 0.1uF 50V X7R 20% Axial 125C T/R
CAPACITORS MLCC - LEADED 50V 0.1UF; Available until stocks are exhausted

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C412C104M5R5TA7200.