Yageo Group C410C473K5R5TA

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10%
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C473K5R5TA.

IHS

Datasheet15 pages2 years ago

Newark

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-1.47%

CAD Models

Download Yageo Group C410C473K5R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.25
Stock
76,060
58,975
Authorized Distributors
6
2
Capacitance
47 nF
47 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Dipped
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
4.32 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10% LS=5.08mm
KYOCERA AVXSR211C473KARTR1
Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR215C473KARAP2
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Ammo Pack
KYOCERA AVXSA105C473KAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
Yageo GroupC327C473K5R5TATR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
Yageo GroupC322C473K5R5TATR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C410C473K5R5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.047uF, Through Hole Mount
Cap Ceramic 0.047uF 50V X7R 10% Axial 125°C Bulk
Avnet Japan
CERAMIC CAPACITOR Dipped ceramic capacitor 15% ppm/C 10% 47nF 50V
Ceramic Capacitor 0.047Uf 50V, X7R, 10%, Axial; Capacitance:0.047Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Dielectric Characteristic:X7R; Lead Spacing:-; Capacitor Case/Package:Axial Leadedrohs Compliant: Yes |Kemet C410C473K5R5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.