Yageo Group C410C151J1G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 150pF C0G 5%
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C151J1G5TA.

IHS

Datasheet15 pages2 years ago

Farnell

element14 APAC

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.00%

CAD Models

Download Yageo Group C410C151J1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.107
Stock
23,786
155,105
Authorized Distributors
6
6
Capacitance
150 pF
150 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Ceramic 150pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR T/R
Multilayer Ceramic Capacitors MLCC - Leaded 100V 150pF C0G 5% LS=5.08mm
Yageo GroupC317C151J1G5HA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount
KYOCERA AVXSR211A151JAR
Cap Ceramic 150pF 100V C0G 5% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR151A151JAR
Cap Ceramic 150pF 100V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR212A151KAA
Cap Ceramic 150pF 200V C0G 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C410C151J1G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 150pF C0G 5%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount
Cap Ceramic 150pF 100V C0G 5% Axial 125C Extreme Low ESR Bag
CAPACITOR CERAMIC 150PF 100V, C0G, 5%, AXIAL; Capacitance:150pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:100V; Capacitor Terminals:Axial Leaded; Operating Temperature Min:-55°C; No. of Pins:2
Cap, Mlcc, C0G, 150Pf, 100V, Axial; Rango De Producto:Serie C410; Capacidad:150Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:100V; Terminales Del Condensador:Conexión Axial |Kemet C410C151J1G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.