Yageo Group C410C102K5G5TA7200

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.001Uf,
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C102K5G5TA7200.

IHS

Datasheet15 pages2 years ago

Farnell

CAD Models

Download Yageo Group C410C102K5G5TA7200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.252
Stock
27,805
18,714
Authorized Distributors
1
6
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Axial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2009-07-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXSA101A102KAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
KYOCERA AVXSR201A102JAR
Capacitor Ceramic 0.001uF 100 Volt C0G 5% Radial 2.54 mm 125C Bulk
Yageo GroupC317C102K1G5TA
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 1000pF ±10% C0G NP0
KYOCERA AVXSR201A102JAA
Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC322C102K5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Yageo GroupC315C102K1G5TA
Cap Ceramic 0.001uF 100V C0G 10% Radial 2.54mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of Yageo Group C410C102K5G5TA7200 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.001Uf,
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, C0G (NP0), Axial Leaded
Capacitors Mlcc - Leaded 50V 1000Pf C0G 10% Rohs Compliant: Yes |Kemet C410C102K5G5TA7200
Cap Ceramic 0.001uF 50V C0G 10% Axial 125C Extreme Low ESR T/R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.