Yageo Group C350C683J1G5TA

Cap Ceramic 0.068uF 100V C0G 5% Radial 10.16mm 125C Extreme Low ESR Bulk
$ 2.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C350C683J1G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-40.00%

CAD Models

Download Yageo Group C350C683J1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC340C683J1G5TA
C340 C 68NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.068uF 100V C0G 5% Radial 5mm 125°C
Cap Ceramic 0.068uF 50V C0G 5% Radial 5mm 125°C
卤5% 50V 68nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC1812C683J1GACTU
Cap Ceramic 0.068uF 100V C0G 5% Pad SMD 1812 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C350C683J1G5TA provided by its distributors.

Cap Ceramic 0.068uF 100V C0G 5% Radial 10.16mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Through Hole Mount
CAP, MLCC, 0.068UF, 100V/C0G/RADIAL;
Cap, 0.068Μf, 100V, 5%, C0G/Np0; Capacitance:68000Pf; Voltage Rating:100V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:10.16Mm; Rohs Compliant: Yes |Kemet C350C683J1G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C350C683J1G5TA..