Yageo Group C350C474KBR5TA

350 C350 0.47UF Ceramic Multilayer Capacitor, 630V DC, +125C, X7R Dielectric, +/-10%
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C350C474KBR5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.86%

CAD Models

Download Yageo Group C350C474KBR5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.051
Stock
1,287
4,276
Authorized Distributors
6
5
Capacitance
470 nF
470 nF
Dielectric
X7R
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
14.22 mm
14.22 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC333C474K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF X7R 10% LS=5.08mm
RDER Series 4.5 x 3.15 x 5 mm 0.47 uF 50 V ±10% X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 1812
Yageo GroupC322C474K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.47uF X7R 10% LS=5.08mm
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Bulk
Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group C350C474KBR5TA provided by its distributors.

350 C350 0.47UF CERAMIC MULTILAYER CAPACITOR,630V DC,+125C, X7R DIELECTRIC,+/-10%
Cap Ceramic 0.47uF 630V X7R 10% Radial 10.16mm 125C Low ESR Automotive Bag
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R HV 630V 0.47muF ±10% X7R
Cap Ceramic 0.47uF 630V X7R 10% Radial 10.16mm 125°C Bulk
Avnet Japan
CAP, MLCC, 0.47UF, 630V, X7R, RADIAL ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.