Yageo Group C340C473J1G5TA

Cap Ceramic 0.047uF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C340C473J1G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+899%

CAD Models

Download Yageo Group C340C473J1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Ceramic 0.047uF 100V C0G 5% Radial 5mm 125°C
Yageo GroupC340C473K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF C0G 10% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount
卤5% 50V 47nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR405A473JAR
Cap Ceramic 0.047uF 50V C0G 5% Radial 5.08mm 125°C Bulk
Yageo GroupC1206C473J1GACTU
Cap Ceramic 0.047uF 100V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R

Descriptions

Descriptions of Yageo Group C340C473J1G5TA provided by its distributors.

Cap Ceramic 0.047uF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount
CERAMIC CAPACITOR 0.047UF 100V, C0G, 5%, RADIAL
CAP, 0.047µF, 100V, 5%, C0G/NP0; Capacitance: 47000pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spaci
Ceramic Capacitor 0.047Uf 100V, C0G, 5%, Radial; Capacitance:0.047Μf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Product Diameter:- Rohs Compliant: Yes |Kemet C340C473J1G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C340C473J1G5TA.