Yageo Group C1206C473J1GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF C0G 1206 5%
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C473J1GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

TME

Newark

Farnell

Inventory History

3 month trend:
-13.85%

CAD Models

Download Yageo Group C1206C473J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.047uF 100volt C0G +/-5% 1.15mm
Mlcc,1206,c0G,100V,47Nf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216C0G2A473J115AC
50V 47nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 47nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 50V C0G 5% Pad SMD 1206 125C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR GRM 50V 0.047muF ±5% C0G NP0

Descriptions

Descriptions of Yageo Group C1206C473J1GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF C0G 1206 5%
Cap Ceramic 0.047uF 100V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 1206
Cap Ceramic 0.047uF 100V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
1206 (3216Metric) SMD Comm C0G 100V 0.047muF ±5% C0G NP0
CAP, MLCC, 0.047UF, 100V, C0G/NP0, 1206; Capacitance:0.047µF; Voltage(DC):100V; Voltage(AC):-; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMETRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C473J1GAC7800
  • C1206C473J1GACTU.