Yageo Group C330C334K5R5TA7303

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C330C334K5R5TA7303.

IHS

Datasheet19 pages2 years ago

Inventory History

3 month trend:
-2.21%

Alternate Parts

Price @ 1000
$ 0.287
$ 0.294
Stock
16,947
26,659
Authorized Distributors
1
6
Capacitance
330 nF
330 nF
Dielectric
X7R
X7R
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
9.14 mm
9.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2008-07-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC440C334K5R5TATR
MLCC CAPACITOR, 0.33UF, 50V, X7R, 10%, TH, FULL REEL
KYOCERA AVXSR305C334KAR
Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC440C334K5R5TA
C440 C 330NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC333C334K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount
KYOCERA AVXSR305C334KAA
Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C334KAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C330C334K5R5TA7303 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount
C330C334K5R5TA7303, YAGEO / KEMET ELECTRONICS
CAP CER RAD MONO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C330C334K5R5TA 7303