Yageo Group C330C223K1G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF C0G 10% LS=5.08mm
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C330C223K1G5TA.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C330C223K1G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC330C223J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.022Uf C0G 5% Ls=5.08Mm
Yageo GroupC330C223J5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF C0G 5% LS=5.08mm
Yageo GroupC330C223J1G5CA
Cap Ceramic 0.022uF 100V C0G 5% Radial 5.08mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 1812
Cap Ceramic 0.022uF 50V C0G 5% Radial 2.5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 1812

Descriptions

Descriptions of Yageo Group C330C223K1G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF C0G 10% LS=5.08mm
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 0.022muF ±10% C0G NP0
Cap Ceramic 0.022uF 100V C0G 10% Radial 5.08mm 125C Extreme Low ESR Bag
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount
Capacitance:0.022µF; Voltage(DC):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:PC Pin; Dielectric Characteristic:C0G / NP0; Lead Spacing:5.08mm; Capacitor Case / Package:Radial Leaded; Product Range:Goldmax, 300 Series RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C330C223K1G5TA.