Yageo Group C330C103J1G5HA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C330C103J1G5HA.

IHS

Datasheet19 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.29
$ 1.056
Stock
1
29,394
Authorized Distributors
3
6
Capacitance
10 nF
10 nF
Dielectric
C0G
C0G
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
9.14 mm
9.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC333C103J1G5TA
Cap Ceramic 0.01uF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC330C103K1G5TA
Cap Ceramic 0.01uF 100V C0G 10% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC440C103J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf C0G 5%
KYOCERA AVXSR305A103JAR
Multilayer Ceramic Capacitors Mlcc - Leaded 50V .01Uf C0G(Np0) 5 % 5.08 Mm

Descriptions

Descriptions of Yageo Group C330C103J1G5HA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
Capacitor, ceramic,10Nf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: No |Kemet C330C103J1G5HA
C330C103J1G5HA, YAGEO / KEMET ELECTRONICS
CAP CER RAD MONO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.