Yageo Group C322C471J2G5TA

GoldMax 300Comm C0G Radial Ceramic Capacitor 0.200Lx0.125W 5.08mmx3.18mm C0G NP0 ±5% 470pF
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C471J2G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

Electro Sonic

element14

Inventory History

3 month trend:
+22.40%

CAD Models

Download Yageo Group C322C471J2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.162
Stock
43,473
18,761
Authorized Distributors
6
5
Capacitance
470 pF
470 pF
Dielectric
C0G
C0G
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
6.6 mm
5.84 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC320C471J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF C0G 5% LS=2.54mm
卤5% 250V 470pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C471J2G5TA
Cap Ceramic 470pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Yageo GroupC320C471J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 470Pf C0G 5% Ls=2.54Mm
Cap Ceramic 470pF 250V C0G 5% Radial 5mm 125C Bulk
CAP CER 470PF 50V C0G/NP0 RADIAL / 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Descriptions

Descriptions of Yageo Group C322C471J2G5TA provided by its distributors.

GoldMax 300Comm C0G Radial Ceramic Capacitor 0.200Lx0.125W 5.08mmx3.18mm C0G NP0 ±5% 470pF
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount
Cap Ceramic 470pF 200V C0G 5% Radial 5.08mm 125°C Bulk
Avnet Japan
Cap Ceramic 470pF 200V C0G 5% Radial 5.08mm 125C Bag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.