Yageo Group C322C330K2G5CA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount,...
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestC322C330K2G5CA4,790
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C330K2G5CA.

IHS

Datasheet11 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.117
Stock
4,790
10,000
Authorized Distributors
0
3
Capacitance
33 pF
33 pF
Dielectric
C0G
C0G
Mount
-
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
6.6 mm
5.84 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group C322C330K2G5CA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 2012
RDL,CONF,NP0,33PF,200V,10%, .15X.21,.1LS,TR<TX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.