Yageo Group C322C272J1G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 2700pF C0G 5% LS=5.08mm
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C272J1G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-2.30%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.161
Stock
9,413
9,838
Authorized Distributors
6
6
Capacitance
2.7 nF
2.7 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
6.6 mm
5.84 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC320C272J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 2700pF C0G 5% LS=2.54mm
Yageo GroupC322C272K2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 2700pF C0G 10% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 1610
Multilayer Ceramic Capacitors MLCC - Leaded 2700pF 50volts C0G +/-5%
Cap Ceramic 0.0027uF 50V C0G 5% Radial 2.5mm 125C Bulk
Cap Ceramic 0.0027uF 250V C0G 5% Radial 5mm 125°C

Descriptions

Descriptions of Yageo Group C322C272J1G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 2700pF C0G 5% LS=5.08mm
Cap Ceramic 0.0027uF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 2700pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount
Capacitor, ceramic,2.7Nf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C322C272J1G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.