What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21BR71H184KA01L

0805 50 V 0.18 uF ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.113
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71H184KA01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
-12.98%

CAD Models

Download Murata GRM21BR71H184KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.17
$ 0.17
Stock
155,476
104,363
104,363
Authorized Distributors
5
6
6
Capacitance
180 nF
180 nF
180 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.18uF X7R 1206 10%
Cap Ceramic 0.18uF 50V X7R 10% SMD 1206 125°C Plastic T/R
KYOCERA AVX08053C184KAT2A
0805 180 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C184KAT2A
1206 180 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
16V 180nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805YC184KAT2A
Cap Ceramic 0.18uF 16V X7R 10% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Murata GRM21BR71H184KA01L provided by its distributors.

0805 50 V 0.18 uF ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2012M/0805
Cap Ceramic 0.18uF 50V X7R 10% Pad SMD 0805 125C T/R
180nF ¡À10% X7R 50V 0805 2mm*1.25mm*1.25mm
0805 (2012Metric) GRM 50V 0.18muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH