Yageo Group C322C102K2R5TA7303

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C102K2R5TA7303.

IHS

Datasheet19 pages2 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-2.50%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.077
Stock
10,844
52,167
Authorized Distributors
3
6
Capacitance
1 nF
1 nF
Dielectric
-
X7R
Mount
-
PCB, Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
-
10 %
Height
6.6 mm
6.6 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group C322C102K2R5TA7303 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Mlcc - Leaded 200V 1000Pf X7R 10% Ls=5.08Mm Rohs Compliant: Yes |Kemet C322C102K2R5TA7303
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125C T/R
1nF ¡À10% X7R 200V 6.6mm
CAP CER RAD MONO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.