Yageo Group C322C101G1G5TA

Cap Ceramic 100pF 100V C0G 2% Radial 5.08mm 125C Extreme Low ESR Bulk
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C101G1G5TA.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
+44.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC323C101J1G5TA
Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC322C101F1G5TA
Cap Ceramic 100pF 100V C0G 1% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC317C101G2G5TA
Capacitor,Ceramic,100pF,200VDC,2-% Tol,2+% Tol,C0G-TC Code,-30,30ppm-TC
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 100pF
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 100pF
Cap Ceramic 100pF 100V C0G 5% Radial 2.5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C322C101G1G5TA provided by its distributors.

Cap Ceramic 100pF 100V C0G 2% Radial 5.08mm 125C Extreme Low ESR Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 100V 100pF ±2% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
Cap, Mlcc, 100Pf, 100V, C0G/Np0, Radial; Capacitance:100Pf; Voltage(Dc):100V; Capacitance Tolerance:± 2%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Capacitor Case/Package:- Rohs Compliant: Yes |Kemet C322C101G1G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.