Yageo Group C321C103M5R5TA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C321C103M5R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
+29.62%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.212
Stock
27,005
9,692
Authorized Distributors
5
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
6.6 mm
6.6 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC322C103M5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 20% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR201C103MAA
Cap Ceramic 0.01uF 100V X7R 20% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR155C103MAA
Capacitor,ceramic,10Nf,50Vdc,20-% Tol,20+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No
KYOCERA AVXSR151C103MAR
Cap Ceramic 0.01uF 100V X7R 20% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C321C103M5R5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 50V X7R 20% Radial 6.35mm 125C Bulk
LEADED MULTILAYER CERAMIC CAPACITORS;
10nF ¡À20% X7R 50V 3.18mm*6.6mm
.010Uf 50.0V |Kemet C321C103M5R5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.