Yageo Group C320C333M1U5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.033uF Z5U 20% LS=2.54mm
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C333M1U5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

Arrow Electronics

element14

Inventory History

3 month trend:
-16.26%

CAD Models

Download Yageo Group C320C333M1U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC322C333M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.033uF Z5U 20% LS=5.08mm
Yageo GroupC322C333M5U5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount
Yageo GroupC317C333M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.033uF Z5U 20% LS=5.08mm
KYOCERA AVXSA101E333MAA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount
KYOCERA AVXSR215E333MAATR1
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount
KYOCERA AVXSA105E333MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C320C333M1U5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.033uF Z5U 20% LS=2.54mm
Kemet C320C333M1U5TA+ C series capacitor ceramic 33nF 20% 50V radial
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 0.033muF ±20% Z5U
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount
Ceramic Capacitor 0.033Uf 100V, Z5U, 20%, Radial; Capacitance:0.033Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:2.54Mm; Product Diameter:- Rohs Compliant: Yes |Kemet C320C333M1U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C320C333M1U5TA+