Yageo Group C320C223K5R5TA7303

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C223K5R5TA7303.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-2.41%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.085
Stock
1,415
12,788
Authorized Distributors
3
6
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
5.84 mm
5.84 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC316C223K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
Yageo GroupC410C223K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.022uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF X7R 10% LS=5.08mm
KYOCERA AVXSR155C223KAR
SR15 SR 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR215C223KARTR1
Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR211C223KARTR2
Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Yageo Group C320C223K5R5TA7303 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
Cap Ceramic 0.022uF 50V X7R 10% Radial 2.54mm 125C T/R
22nF ¡À10% X7R 50V 5.08mm*3.18mm*7.36mm
C320C223K5R5TA7303, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.