Yageo Group C320C104KCR5TA

Cap Ceramic 0.1uF 500V X7R 10% Radial 2.54mm 125C Automotive Bag
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C104KCR5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.38%

CAD Models

Download Yageo Group C320C104KCR5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.23
Stock
6,910
6,856
Authorized Distributors
6
5
Capacitance
100 nF
100 nF
Dielectric
X7R
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
10 %
10 %
Height
5.84 mm
5.84 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC322C104K1R5TA
CAP CER 0.1UF 100V X7R RADIAL / 0.1 μF ±10% 100V Ceramic Capacitor X7R Radial
Yageo GroupC322C104K5R5TA
CAP CER 0.1UF 50V X7R RADIAL / 0.1 μF ±10% 50V Ceramic Capacitor X7R Radial
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
±10% 50V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR201C104KAR
±10% 100V 100nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXCK05BX104K
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C320C104KCR5TA provided by its distributors.

Cap Ceramic 0.1uF 500V X7R 10% Radial 2.54mm 125C Automotive Bag
CAPACITORS, 0.1UF, CERAMIC, MULTILAYER, 500 VDC, +125C, X7R DIELECTRIC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Cap Hv Gmax 0.1Uf 500Vdc X7R 10% Rdl 5.08 X 5.84Mm Ls.1 Rohs Compliant: Yes
Capacitor, MLCC, 0.1UF, 500V, X7R, RADIAL;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C320C104KCR5TA.