Yageo Group C320C102J1G5TA91707301

Radial CERAMIC CAPACITOR GoldMax 300Auto C0G 100V 1000pF ±5% C0G NP0
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C102J1G5TA91707301.

IHS

Datasheet20 pages5 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.11
Stock
851
41,896
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
-
C0G
Mount
-
PCB, Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
-
5 %
Height
5.84 mm
5.84 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C320C102J1G5TA91707301 provided by its distributors.

Radial CERAMIC CAPACITOR GoldMax 300Auto C0G 100V 1000pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125°C T/R
Avnet Japan
Cap, Mlcc, Aec-Q200, C0G, 1000Pf, Rad; Capacitance:1000Pf; Voltage Rating:100V; Product Range:Goldmax 300 Series; Capacitance Tolerance: 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0 Rohs Compliant: Yes |Kemet C320C102J1G5TA91707301

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.