Yageo Group C317C820J2G5TA

Cap Ceramic 82pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C820J2G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
-1.04%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.111
Stock
1,143
13,800
Authorized Distributors
5
6
Capacitance
82 pF
82 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
5.08 mm
5.84 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC315C820J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 82Pf C0G 5% Ls=2.54Mm
Yageo GroupC315C820J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 82Pf C0G 5% Ls=2.54Mm
Yageo GroupC322C820J2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount
KYOCERA AVXSA052A820JAA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount
KYOCERA AVXSA102A820JAR
Multilayer Ceramic Capacitors MLCC - Leaded 200V 82 pF C0G(NP0) 5 % .2 in
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 82pF

Descriptions

Descriptions of Yageo Group C317C820J2G5TA provided by its distributors.

Cap Ceramic 82pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Through Hole Mount
CERAMIC CAPACITOR Dipped ceramic capacitor 30ppm/Cel ppm/C 5% 82pF 200V
Capacitor, ceramic,82Pf,200Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C317C820J2G5TA
CAP, 82PF, 200V, MLCC, RADIAL; Capacitance: 82pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.