Yageo Group C317C331K2G5TA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C331K2G5TA.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.128
$ 0.157
Stock
2,033
2,246
Authorized Distributors
4
1
Capacitance
330 pF
330 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC315C331K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 330pF 10% C0G
Yageo GroupC315C331K5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Yageo GroupC315C331K2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
KYOCERA AVXSR211A331KARTR2
Cap Ceramic 330pF 100V C0G 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR151A331JARTR2
Cap Ceramic 330pF 100V C0G 5% Radial 2.54mm 125°C T/R
Cap Ceramic 330pF 630V C0G 5% Radial 5mm 125°C

Descriptions

Descriptions of Yageo Group C317C331K2G5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Cap Ceramic 330pF 200V C0G 10% Radial 5.08mm 125°C Bulk
Avnet Japan
CAP CER 330PF 200V C0G RADIAL
C317C331K2G5TA, YAGEO / KEMET ELECTRONICS
330PF 200V 10% 5.08MMLS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.