Yageo Group C317C223K1R5TA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C223K1R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+23.83%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.107
Stock
7,955
17,500
Authorized Distributors
5
5
Capacitance
22 nF
22 nF
Dielectric
X7R
X7R
Mount
-
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group C317C223K1R5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
Cap Ceramic 0.022uF 100V X7R 10% Through Hole 5.08mm Radial 125°C Bulk
Avnet Japan
CAP CER 0.022UF 100V X7R RADIAL
MULTILAYER CERAMIC CAPACITORS;
22nF ¡À10% X7R 100V 3.81mm*2.54mm*5.08mm
C317C223K1R5TA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.