Yageo Group C317C152K2R5TA

Cap Ceramic 0.0015uF 200V X7R 10% Radial 5.08mm 125C Bulk
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C152K2R5TA.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.27%

CAD Models

Download Yageo Group C317C152K2R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC315C152K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 1500pF X7R 10% LS=2.54mm
Yageo GroupC315C152K1R5TA
315 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC320C152K2R5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
KYOCERA AVXSR071C152KARTR1
Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.54mm 125°C T/R
卤10% 100V 1.5nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 1500pF

Descriptions

Descriptions of Yageo Group C317C152K2R5TA provided by its distributors.

Cap Ceramic 0.0015uF 200V X7R 10% Radial 5.08mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 200V 1500pF ±10% X7R
Ceramic Capacitor 1500Pf, 200V, X7R, 10%, Radial; Capacitance:1500Pf; Voltage(Dc):200V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Product Diameter:- Rohs Compliant: Yes |Kemet C317C152K2R5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.