Yageo Group C317C102J1G5HA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C102J1G5HA.

IHS

Datasheet19 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.107
$ 0.095
$ 0.095
Stock
4,276
46,759
46,759
Authorized Distributors
2
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC315C102J1G5HA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G 5% LS=5.08mm
Yageo GroupC315C102K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G 10% LS=2.54mm
KYOCERA AVXSR211A102JAR
Capacitor Ceramic 0.001uF 100 Volt C0G 5% Radial 5.08 mm 125C
KYOCERA AVXSR201A102JARTR1
Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125°C T/R
KYOCERA AVXSR211A102JAATR1
Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of Yageo Group C317C102J1G5HA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
CERAMIC CAPACITOR Dipped ceramic capacitor 30ppm/Cel ppm/C 5% 1nF 100V
Capacitor, ceramic,1Nf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: No |Kemet C317C102J1G5HA
C317C102J1G5HA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.