Yageo Group C317C101K2G5TA7301

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.0001Uf,
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C101K2G5TA7301.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
-17.08%

CAD Models

Download Yageo Group C317C101K2G5TA7301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.074
Stock
78,993
18,913
Authorized Distributors
3
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.0001Uf,
KYOCERA AVXSR071A101KARTR1
Cap Ceramic 100pF 100V C0G 10% Radial 2.54mm 125°C T/R
卤5% 250V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C101J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=2.54mm
Yageo GroupC317C101J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 5% LS=5.08mm
KYOCERA AVXSR151A101KAA
Cap Ceramic 100pF 100V C0G 10% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C317C101K2G5TA7301 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.0001Uf,
Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 10%, C0G (NP0), Radial Leaded
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 10% LS=5.08mm
Cap Ceramic 100pF 200V C0G 10% Radial 5.08mm 125C Extreme Low ESR T/R
CAP, 100PF, 200V, MLCC, RADIAL; Capacitance: 100pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.