Yageo Group C315C829D2G5TA7303

Multilayer Ceramic Capacitors MLCC - Leaded C315 8.2pF 200volts C0G +/-0.5pF
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C829D2G5TA7303.

IHS

Datasheet19 pages2 years ago

Inventory History

3 month trend:
-0.41%

Alternate Parts

Price @ 1000
$ 0.178
$ 0.142
Stock
44,811
30,771
Authorized Distributors
2
6
Capacitance
8.2 pF
8.2 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
200 V
200 V
Tolerance
-
-
Height
3.14 mm
3.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group C315C829D2G5TA7303 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded C315 8.2pF 200volts C0G +/-0.5pF
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount
Radial ceramic capacitor 8.2pF 200V
8.2pF ¡À0.5pF C0G(NP0) 200V 3.14mm
C315C829D2G5TA7303, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.