Yageo Group C315C680K2G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 200V 68pF C0G 10% LS=2.54mm
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C680K2G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-0.18%

CAD Models

Download Yageo Group C315C680K2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC315C680J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 68pF C0G 5% LS=2.54mm
Yageo GroupC317C680J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 68pF C0G 5% LS=5.08mm
KYOCERA AVXSR152A680KAR
Cap Ceramic 68pF 200V C0G 10% Radial 2.54mm 125°C Bulk
Yageo GroupC322C680J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 68pF C0G 5% LS=5.08mm
KYOCERA AVXSR211A680KAA
Cap Ceramic 68pF 100V C0G 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR211A680KAR
Cap Ceramic 68pF 100V C0G 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C315C680K2G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 68pF C0G 10% LS=2.54mm
Cap Ceramic 68pF 200V C0G 10% Radial 2.54mm 125C Extreme Low ESR Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 200V 68pF ±10% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount
CERAMIC CAPACITOR 68PF 200V, C0G, 10%, RADIAL; Capacitance:68pF; Voltage(DC):200V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Lead Spacing:2.54mm; Product Diameter:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C680K2G5TA.