Yageo Group C315C330K2G5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded 200V 33pF C0G 10% LS=2.54mm
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C330K2G5TA7301.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
-2.53%

CAD Models

Download Yageo Group C315C330K2G5TA7301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.071
Stock
39,265
60,287
Authorized Distributors
4
6
Capacitance
33 pF
33 pF
Dielectric
C0G
C0G
Mount
-
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
3.14 mm
3.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC320C330K2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 33pF C0G 10% LS=2.54mm
Multilayer Ceramic Capacitors MLCC - Leaded 200V 33pF C0G 10% LS=5.08mm
Yageo GroupC323C330K2G5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount
KYOCERA AVXSR212A330KARTR2
Cap Ceramic 33pF 200V C0G 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR151A330JAR
Cap Ceramic 33pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Cap Ceramic 33pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C315C330K2G5TA7301 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 33pF C0G 10% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount
CAP CER 33PF 200V C0G/NP0 RADIAL
Ceramic Capacitor, 33pF, 200V, 10%
Radial GoldMax 300Comm C0G 200V 33pF ±10% C0G NP0
33pF ¡À10% C0G(NP0) 200V 3.81mm*2.54mm*4.66mm
C315C330K2G5TA7301, YAGEO / KEMET ELECTRONICS
CAP, 33PF, 200V, MLCC, RADIAL; Capacitance: 33pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.