Yageo Group C315C152K1R5TA7303

Ceramic capacitor, 1.5 nF, 100 V (DC), ±10 %, radial, pitch 2.54 mm, X7R, C315C152K1R5TA7303
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C152K1R5TA7303.

IHS

Datasheet19 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.078
Stock
33,265
52,664
Authorized Distributors
4
6
Capacitance
1.5 nF
1.5 nF
Dielectric
X7R
X7R
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.14 mm
3.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC410C152K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
Yageo GroupC410C152K1R5TA
410 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic capacitor, 1.5 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C317C152K1R5TA7301
KYOCERA AVXSR211C152KARTR2
Cap Ceramic 0.0015uF 100V X7R 10% Radial 5.08mm 125°C T/R
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 1500pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 2010

Descriptions

Descriptions of Yageo Group C315C152K1R5TA7303 provided by its distributors.

Ceramic capacitor, 1.5 nF, 100 V (DC), ±10 %, radial, pitch 2.54 mm, X7R, C315C152K1R5TA7303
Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.54mm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
CERAMIC CAPACITOR Dipped ceramic capacitor 15% ppm/C 10% 1.5nF

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C152K1R5TA 7303