Yageo Group C276CCF4200LG0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount
$ 4.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C276CCF4200LG0J.

IHS

Datasheet10 pages2 years ago

Electro Sonic

Ciiva

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.307
$ 4.241
Stock
1,672
18,438
Authorized Distributors
4
6
Capacitance
2 µF
2 µF
Dielectric
-
PP
Mount
-
Chassis Mount
Case/Package
-
Radial
Voltage Rating (DC)
-
470 V
Tolerance
-
5 %
Termination
-
Wire Leads
Height - Seated (Max)
-
56.9976 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C276CCF4200LG0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount
C276 Radial Can film capacitor 0.984Dia 25.00mm ±5% 2muF 470V
Motor Run PP Metallized Film Capacitor 2uF ±5 %
C276CCF4200LG0J, YAGEO / KEMET ELECTRONICS
2 Uf 70 Vv |Kemet C276CCF4200LG0J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.