Yageo Group C276CC24400AA0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C276CC24400AA0J.

IHS

Datasheet10 pages2 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+25.29%

Alternate Parts

Price @ 1000
$ 1.78
$ 2.06
Stock
729
2,082
Authorized Distributors
6
6
Capacitance
4 µF
4 µF
Dielectric
PP
PP
Mount
-
Snap-In
Case/Package
-
-
Voltage Rating (DC)
-
470 V
Tolerance
5 %
5 %
Termination
Quick Connect
Quick Connect
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupC276CC34400AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount
Yageo GroupC274AC34400AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount
Capacitor;Polypro Metallized;Cap 4 uF;Tol 5%;Vol-Rtg 370 VAC;QC;Motor Run | EPCOS B33364A3405J050
Yageo GroupC274AC34400SA0J
Cap Film 4uF 470VAC PP 5% (30 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 4uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 4uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C276CC24400AA0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount
Cap Film 4uF 470VAC PP 5% (25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Motor Run PP Metallized Film Capacitor 4uF ±5 %
C276CC24400AA0J, YAGEO / KEMET ELECTRONICS
4¦ÌF ¡À5% 10mm 470V , 25mm*60mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.