Yageo Group C274AC25100AA0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C274AC25100AA0J.

IHS

Datasheet10 pages2 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.30%

Alternate Parts

Price @ 1000
$ 3.18
$ 3.32
Stock
25,034
20,383
Authorized Distributors
3
6
Capacitance
10 µF
10 µF
Dielectric
PP
PP
Mount
-
Chassis Mount
Case/Package
Metal
Radial
Voltage Rating (DC)
-
470 V
Tolerance
5 %
5 %
Termination
Faston
Quick Connect
Height - Seated (Max)
-
75.4888 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC274AC35100SA0J
Cap Film 10uF 470VAC PP 5% (35 X 73.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC878BF35100SA0J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupR75MW51004030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C274AC25100AA0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount
Cap Film 10uF 470VAC PP 5%( 35 X 73.5mm) Stud Mount Plastic Cylindrical Can 85C Bag
Motor Run PP Metallized Film Capacitor 10uF ±5 %
CAP FILM 10UF 5% 470VAC RADIAL
10¦ÌF ¡À5% 10mm 470V , 35mm*73.5mm*75.5mm
10 470V |Kemet C274AC25100AA0J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.