Yageo Group C2225C393JDGACTU

Cap Ceramic 0.039uF 1000V C0G 5% Pad SMD 2225 125C Extreme Low ESR T/R
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2225C393JDGACTU.

IHS

Datasheet25 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-0.67%

CAD Models

Download Yageo Group C2225C393JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 5.026
Stock
4,826
21,407
Authorized Distributors
6
6
Capacitance
39 nF
39 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
-
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-05-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C2225C393JDGACTU provided by its distributors.

Cap Ceramic 0.039uF 1000V C0G 5% Pad SMD 2225 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225
Ceramic Capacitor, Multilayer, C
Capacitance nF = 39 / Rated Voltage kV = 1 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 2225 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = SMD Comm C0G HV / Length mm = 5.6 / Width mm = 6.4 / Height mm = 2.5 / Packaging = Cut Tape

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.