Yageo Group C2225C153KHRACTU

2225 (5763METRIC) Ceramic Capacitor SMD Comm X7R Hv 3KV 0.015MUF ±10% X7R
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2225C153KHRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-53.64%

CAD Models

Download Yageo Group C2225C153KHRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.821
Stock
19,223
8,828
Authorized Distributors
6
3
Capacitance
15 nF
15 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
Voltage Rating (DC)
3 kV
3 kV
Tolerance
10 %
10 %
Height
2.5 mm
2.54 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC2225X153KHRACTU
Cap Ceramic 0.015uF 3000V X7R 10% Pad SMD 2225 FlexiTerm 125C T/R
KYOCERA AVX2225HC153KAT1A
Cap Ceramic 0.015uF 3000V X7R 10% SMD 2225 125°C T/R
KYOCERA AVX2225HC153KAT1A
Cap Ceramic 0.015uF 3000V X7R 10% SMD 2225 125°C T/R
KYOCERA AVX2225HC153KAZ1A
2225 15 nF 3000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC2220X153KHRACTU
Cap Ceramic 0.015uF 3000V X7R 10% Pad SMD 2220 Flexible Termination 125C Medical T/R
Yageo GroupC0603C153K5RACTU
15nF ±10% 50V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Yageo Group C2225C153KHRACTU provided by its distributors.

2225 (5763Metric) CERAMIC CAPACITOR SMD Comm X7R HV 3kV 0.015muF ±10% X7R
Cap Ceramic 0.015uF 3000V X7R 10% Pad SMD 2225 125C Low ESR Medical T/R
Cap Ceramic 15000pF 3000V X7R 10% SMD 2225 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2225C153KHRAC7800
  • C2225C153KHRACTU.