Yageo Group C2225C104KDRACTU

SMD Comm X7R HV 2225 (5763Metric) ceramic capacitor 0.220Lx0.252W 5.60mmx6.40mm X7R ±10% 0.1muF
$ 1.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2225C104KDRACTU.

IHS

Datasheet24 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-53.04%

CAD Models

Download Yageo Group C2225C104KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.231
$ 1.513
Stock
18,666
21,152
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
-
Height
2 mm
1.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C2225C104KDRACTU provided by its distributors.

SMD Comm X7R HV 2225 (5763Metric) ceramic capacitor 0.220Lx0.252W 5.60mmx6.40mm X7R ±10% 0.1muF
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.1uF, Surface Mount, 2225
CAPACITOR, MLCC, 0.1UF, X7R, 1KV;
.100Uf 1000V Rohs Compliant: Yes |Kemet C2225C104KDRACTU
C2225C104KDRAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2225C104KDRAC7800
  • C2225C104KDRACTU.