Yageo Group C2220H362JGGACTU

Cap Ceramic 0.0036uF 2000V C0G 5% Pad SMD 2220 200°C Extreme Low ESR Automotive T/R
$ 11.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220H362JGGACTU.

IHS

Datasheet27 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.90%

CAD Models

Download Yageo Group C2220H362JGGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1210C332JCGACTU
Cap Ceramic 0.0033uF 500V C0G 5% Pad SMD 1210 125°C Extreme Low ESR Automotive Medical T/R
Yageo GroupC1210X332JCGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 3300pF C0G 1210 5% Flex Term
1210 630V C0G 3.9nF 5% multilayer ceramic capacitor
Yageo GroupC0603C362J5GACTU
0603 (1608Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 3600pF ±5% C0G NP0
50V 3.6nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 3600PF 50V C0G/NP0 0805 / 3600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Descriptions

Descriptions of Yageo Group C2220H362JGGACTU provided by its distributors.

Cap Ceramic 0.0036uF 2000V C0G 5% Pad SMD 2220 200°C Extreme Low ESR Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 3600pFC0G 5% High Temp 200C
2220 C 3.6NF CERAMIC MULTILAYER CAPACITOR, 2000 V, +200DEGC, COG DIELEC, +/-5%
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0036uF, Surface Mount, 2220
CAP, MLCC, C0G/NP0, 3600PF, 2KV, 2220
CAP, 3600PF, 2 KV, 5%, C0G/NP0, 2220; Capacitance: 3600pF; Voltage Rating: 2kV; Ceramic Capacitor Case: 2220 [5650 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: H Series - 200°C; Op

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220H362JGGAC7800
  • C2220H362JGGACTU.