Yageo Group C1210X332JCGACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 3300pF C0G 1210 5% Flex Term
$ 2.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210X332JCGACTU.

IHS

Datasheet23 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1210X332JCGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.015
$ 0.603
Stock
2,022
29,546
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1210C332JCGACTU
Cap Ceramic 0.0033uF 500V C0G 5% SMD 1210 125C Plastic T/R
Yageo GroupC1210C332J5GACTU
1210 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVX12105A332JAT2A
1210 3.3 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1210C332J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF C0G 1210 5%
KYOCERA AVX12101A332JAT2A
Cap Ceramic 0.0033uF 100V C0G 5% SMD 1210 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C1210X332JCGACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 3300pF C0G 1210 5% Flex Term
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210
3225 HV FT-CAP 3.3NF CERAMIC MULTILAYER CAPACITOR,500V,+125C, COG DIELEC,+/-5%
SMD Comm C0G HV Flex 1210 (3225Metric) ceramic capacitor 0.130Lx0.102W 3.30mmx2.60mm C0G NP0 ±5% 3300pF
CAP, MLCC, C0G/NP0, 3300PF, 500V, 1210
Multilayer Ceramic Capacitor, Aec-Q200 Hv Ft-Cap Series, 3300 Pf, - 5%, C0G/Np0, 500 V Rohs Compliant: Yes |Kemet C1210X332JCGACTU
Ceramic Capacitor 3.3nF, 500VDC, 1210, ±5 %
CAP, 3300PF, 500V, MLCC, 1210; Capacitance: 3300pF; Voltage Rating: 500V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: X Series FT-CAP; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.