Yageo Group C2220C226M5R2C7186

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220
$ 3.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C226M5R2C7186.

IHS

Datasheet18 pages2 years ago

Upverter

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-53.66%

CAD Models

Download Yageo Group C2220C226M5R2C7186 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.044
$ 3.32
$ 3.32
Stock
76,042
46,078
46,078
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5 mm
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CAP CER 22UF 63V X7R SMD / 22 µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
KYOCERA AVX22203C226MAT2A
2220 22 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 22uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 22uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC2220X226K3RACTU
Cap Ceramic 22uF 25V X7R 10% Pad SMD 2220 Flexible Termination 125°C Automotive Medical T/R

Descriptions

Descriptions of Yageo Group C2220C226M5R2C7186 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220
CAPACITOR, CERAMIC, CAP 22 UF, TOL 20%, 50 VDC, SMT, 2220, X7R, DOUBLE STACK
Cap Ceramic 22uF 50V X7R 20% Stacked 5.7 x 5.0 mm 125 C Plastic T/R
Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125C Extreme Low ESR T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C2220C226M5R2C7186; 22 µF; 2220; 50 V; 50 V
CAP, 22µF, 50V, 20%, X7R, 2220; Capacitance:22µF; Voltage Rating:50V; Ceramic Capacitor Case:2220 [5650 Metric]; Product Range:KPS Series;
Cap, Mlcc, X7R, 22Uf, 50V, 2220, Reel; Capacitance:22Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Stacking Height:5Mm; Capacitor Mounting:Surface Mount; Lead Spacing:-; Product Range:Kps Series Rohs Compliant: Yes |Kemet C2220C226M5R2C7186

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C226M5R2C 7186
  • C2220C226M5R2C7186.
  • C2220C226M5R2C7186..