Yageo Group C2220C226K3RACAUTO

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220
$ 2.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C226K3RACAUTO.

IHS

Datasheet26 pages3 years ago

Newark

Inventory History

3 month trend:
-75.70%

CAD Models

Download Yageo Group C2220C226K3RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.979
$ 2.831
$ 2.831
Stock
37,252
150,388
150,388
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
Height
2.4 mm
2.4 mm
2.4 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group C2220C226K3RACAUTO provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220
Cap Ceramic 22uF 25V X7R 10% SMD 2220 125°C T/R
Avnet Japan
2220 (5750Metric) SMD Auto X7R 25V 22muF ±10% X7R
22¦ÌF ¡À10% X7R 25V 2220 5.7mm*5mm*2.4mm
C2220C226K3RACAUTO, YAGEO / KEMET ELECTRONICS
电容, AEC-Q200, 22UF, 25V, 多层陶瓷电容, 2220;
Cap, Mlcc, 22Uf, 25Vdc, X7R, 2220; Capacitance:22Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitor Case/Package:2220 [5650 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Msl:- Rohs Compliant: Yes |Kemet C2220C226K3RACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.