Yageo Group C192K224K5R5CA

Molded Axial Ceramic Capacitors C192K 0.22uF 50volts X7R 10%
$ 3.12
Production

Price and Stock

DistributorSKUMinPkg
TTIC192K224K5R5CA0100Bulk
18h
NewarkC192K224K5R5CA0100

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C192K224K5R5CA.

IHS

Datasheet15 pages18 years ago

Alternate Parts

Price @ 1000
$ 3.12
$ 3.662
$ 3.662
Stock
0
7,753
7,753
Authorized Distributors
2
0
0
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Axial
Axial
Number of Capacitors
-
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group C192K224K5R5CA provided by its distributors.

Molded Axial Ceramic Capacitors C192K 0.22uF 50volts X7R 10%
Capacitor, ceramic,220000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-40,15%-Tc Rohs Compliant: Yes |Kemet C192K224K5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount
Cap Ceramic 0.22uF 50VDC X7R 10% AXL Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.