Yageo Group C1825X103KGRACTU

Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 1825 Flexible Termination 125C Medical T/R
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1825X103KGRACTU.

Farnell

Datasheet24 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page1 year ago
Datasheet1 page1 year ago

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+100%

CAD Models

Download Yageo Group C1825X103KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.977
$ 0.734
Stock
30,051
6,602
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
Voltage Rating (DC)
2 kV
2 kV
Tolerance
-
-
Height
2 mm
2 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group C1825X103KGRACTU provided by its distributors.

Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 1825 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825
Multilayer Ceramic Capacitors Mlcc - Smd/Smt .010Uf 2000V
SMD Comm X7R HV Flex 1825 (4564Metric) ceramic capacitor 0.181Lx0.252W 4.60mmx6.40mm X7R ±10% 10000pF
Ceramic Capacitor, Multilayer, C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1825X103KGRAC7800