Yageo Group C1812X224J5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF C0G 1812 5% Flex Soft
$ 1.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812X224J5GACTU.

IHS

Datasheet20 pages2 years ago

Farnell

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-50.08%

CAD Models

Download Yageo Group C1812X224J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.749
$ 0.716
$ 0.716
Stock
5,163
283,604
283,604
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC2220C224J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF C0G 2220 5%
Yageo GroupC1812C224J5GACTU
220nF ±5% 50V C0G 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
50V 220nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
MLCC Cap Ceramic 0.22uF 50V C0G 5% Pad SMD 1812 125C Low ESR Automotive T/R
Cap Ceramic 0.22uF 50V C0G 5% Radial 5mm 125C Bulk
Yageo GroupC1210C224J3GACTU
220nF ±5% 25V C0G 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Yageo Group C1812X224J5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF C0G 1812 5% Flex Soft
Cap Ceramic 0.22uF 50V C0G 5% Pad SMD 1812 Flexible Termination 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812
Cap Ceramic 0.22uF 50V C0G 5% SMD 1812 125°C Plastic T/R
Avnet Japan
CAP CER 0.22UF 50V C0G/NP0 1812
1812 (4532Metric) SMD Comm C0G Flex 50V 0.22muF ±5% C0G NP0
Cap, 0.22Μf, 50V, 5%, C0G/Np0, 1812; Capacitance:0.22Μf; Voltage Rating:50V; Ceramic Capacitor Case:1812 [4532 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:X Series Ft-Cap; Operating Rohs Compliant: Yes |Kemet C1812X224J5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.